44271
Description: Power Transformer, 10VA,

Overview of 44271 by Myrra

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UE86K442710321 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, 2X4 SFP WITH LARGE LP.

Price & Stock for 44271 by Myrra

Part # Manufacturer Description Stock Price Buy
DISTI # 02M0285
Newark Isolation Transformer, 10 Va, 1 X 230V, 2 X 6V, 833 Ma Rohs Compliant: Yes |Myrra 44271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $9.7600
  • 5 $8.8900
  • 10 $8.6900
  • 25 $8.5100
  • 50 $8.1100
  • 100 $7.3900
$7.3900 / $9.7600 Buy Now
DISTI # MYRRA-44271
TME Transformer: encapsulated, 10VA, 230VAC, 6V, 6V, 833mA, 833mA, PCB Min Qty: 1 138
  • 1 $7.4300
  • 12 $6.0700
  • 108 $5.2400
  • 204 $4.5600
$4.5600 / $7.4300 Buy Now

CAD Models for 44271 by Myrra
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44271 by Myrra

44271
Myrra
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MYRRA SAS
Reach Compliance Code
unknown
Samacsys Manufacturer
MYRRA
Approvals
EN; UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
34.75 mm
Length
50.5 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Operating Temperature-Max
50 °C
Output Current 1
0.833 A
Output Voltage 1
6 V
Primary Rating
SINGLE 230V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
10 VA
Width
42.5 mm
Want to compare parts?
  1. 44271
    Myrra
    Power Transformer, 10VA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44271 by Myrra.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44271 by Myrra

Select Manufacturer
Which Manufacturer of 44271 would you like to use for your alert(s)?
  • Please alert me when 44271 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44271 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44271.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44271 by Myrra

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: