Part Details for 442959-000 by TE Connectivity
Overview of 442959-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 442959-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442959-000
|
Avnet Americas | 55PC0231-20-9/93/96 - Cable Rools/Shrink Tubing (Alt: 442959-000) RoHS: Compliant Min Qty: 3475 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3475 Package Multiple: 1 Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
RYC55PC0231-20-9/93/96
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-20-9/93/96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0231-20-9/93/96 RoHS: Compliant | 0 |
|
$1.2600 / $3.4600 | Buy Now |
DISTI #
442959-000
|
Avnet Americas | 55PC0231-20-9/93/96 - Cable Rools/Shrink Tubing (Alt: 442959-000) RoHS: Compliant Min Qty: 3475 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC0231-20-9/93/96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-20-9/93/96 | 0 |
|
Buy Now | |
DISTI #
000000000003847163
|
Sager | Multi-Conductor Cables 55PC0231-20-9/93/96 Min Qty: 1 | 0 |
|
$1.4300 / $1.7700 | Buy Now |
|
Master Electronics | 55PC0231-20-9/93/96 RoHS: Compliant | 0 |
|
$1.2600 / $3.4600 | Buy Now |
Part Details for 442959-000
442959-000 CAD Models
442959-000 Part Data Attributes:
|
442959-000
TE Connectivity
Buy Now
|
Compare Parts:
442959-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |