Part Details for 4430.0704 by Schurter Electronic Components
Overview of 4430.0704 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 4430.0704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1317
|
Newark | Ta45 Circuit Breaker 2P Ro 2A/Carton Box |Schurter 4430.0704 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7000 / $52.4300 | Buy Now |
DISTI #
TA45-A326HJ20C0-AZM01-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 60VDC Min Qty: 15 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4220 | Buy Now |
DISTI #
4430.0704
|
Avnet Americas | CBE TA45-A326HJ20C0-AZM01 - Boxed Product (Development Kits) (Alt: 4430.0704) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$29.7473 / $34.8827 | Buy Now |
DISTI #
693-4430.0704
|
Mouser Electronics | Circuit Breakers CBE TA45-A326HJ20C0 AZM01 | 0 |
|
$32.7100 / $41.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.5200 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A326HJ20C0-AZM01 RoHS: Compliant | 0 |
|
$32.0200 / $42.0400 | Buy Now |
DISTI #
TA45-A326HJ20C0-01
|
TME | Circuit breaker, 2A, MCB Min Qty: 1 | 0 |
|
$26.5100 / $31.9900 | RFQ |
DISTI #
000000000001055153
|
Sager | Circuit Breakers CBE TA45-A326HJ20C0 AZM01 Min Qty: 15 | 0 |
|
$30.8600 / $33.4000 | Buy Now |
|
Master Electronics | CBE TA45-A326HJ20C0-AZM01 RoHS: Compliant | 0 |
|
$32.0200 / $42.0400 | Buy Now |