Part Details for 4430.3171 by Schurter Electronic Components
Overview of 4430.3171 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.3171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0575
|
Newark | Ta45 Circuit Breaker 2P Ro 2A/Carton Box |Schurter 4430.3171 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $33.9700 | Buy Now |
DISTI #
TA45-ABDWRJ20C0-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
19 In Stock |
|
$19.7500 / $26.8400 | Buy Now |
DISTI #
4430.3171
|
Avnet Americas | CBE TA45-ABDWRJ20C0 - Boxed Product (Development Kits) (Alt: 4430.3171) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-4430.3171
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDWRJ20C0 | 0 |
|
$21.3200 / $26.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDWRJ20C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |
DISTI #
4430.3171
|
Avnet Americas | CBE TA45-ABDWRJ20C0 - Boxed Product (Development Kits) (Alt: 4430.3171) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
000000000002269483
|
Sager | Circuit Breakers CBE TA45-ABDWRJ20C0 Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now |
|
Master Electronics | CBE TA45-ABDWRJ20C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |