Part Details for 44300-1032 by Molex
Overview of 44300-1032 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 44300-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0283
|
Newark | Microfit 3.0 Bmi Plug Mfbl 10Ckt Gw |Molex 44300-1032 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 | Buy Now |
DISTI #
0443001032
|
Avnet Americas | MICROFIT 3.0 BMI PLUG MFBL 10CKT GW (Alt: 0443001032) Min Qty: 2400 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6294 | Buy Now |
DISTI #
538-44300-1032
|
Mouser Electronics | Molex Microfit 3.0 BMI Plug MFBL 10Ckt GW RoHS: Compliant | 0 |
|
$0.6850 / $0.7910 | Order Now |