There are no models available for this part yet.
Overview of 44301 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
75844-301-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 44301 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1742-44301-ND
|
DigiKey | STRAIGHT SLIDE UTILITY KNIFE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$11.4484 / $13.3300 | Buy Now | |
DISTI #
247-44301
|
Mouser Electronics | Wire Stripping & Cutting Tools Slide Out Utility Knife | 0 |
|
$9.5200 / $13.4000 | Order Now |