Part Details for 44301 by Myrra
Overview of 44301 by Myrra
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9122
|
Newark | Isolation Transformer, 16 Va, 1 X 230V, 6V Rohs Compliant: Yes |Myrra 44301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$8.4700 / $11.1800 | Buy Now |
DISTI #
MYRRA-44301
|
TME | Transformer: encapsulated, 16VA, 230VAC, 6V, 2667mA, PCB Min Qty: 1 | 23 |
|
$5.3000 / $8.6400 | Buy Now |
Part Details for 44301
44301 CAD Models
44301 Part Data Attributes
|
44301
Myrra
Buy Now
Datasheet
|
Compare Parts:
44301
Myrra
Power Transformer, 16VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 38.75 mm | |
Length | 56.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 50 °C | |
Output Current 1 | 2.667 A | |
Output Voltage 1 | 6 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 16 VA | |
Width | 47.25 mm |