Part Details for 44305 by MYRRA
Overview of 44305 by MYRRA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PCB Mount Transformer EI54-18,8 1x18V 16VA 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 281 |
|
$7.4100 / $7.9600 | Buy Now |
Part Details for 44305
44305 CAD Models
44305 Part Data Attributes:
|
44305
MYRRA
Buy Now
Datasheet
|
Compare Parts:
44305
MYRRA
Power Transformer, 16VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 38.75 mm | |
Length | 56.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 50 °C | |
Output Current 1 | 0.889 A | |
Output Voltage 1 | 18 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 16 VA | |
Width | 47.25 mm |