There are no models available for this part yet.
Overview of 44310 by Myrra
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55443-104LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Solder-to-Board | |
74443-105CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.6mm s/o, Left Push Rod Eject, 8mm Card Travel | |
10143744-310KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 10 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 44310 by Myrra
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M3913
|
Newark | Isolation Transformer, 16 Va, 1 X 230V, 2 X 15V Rohs Compliant: Yes |Myrra 44310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$9.2500 / $12.2100 | Buy Now | |
DISTI #
70397746
|
Verical | Encapsulated Transformer, Primary Voltage 230 V, Secondary Voltage 2X15 V RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 2 |
|
$8.6833 / $11.9613 | Buy Now | |
DISTI #
MYRRA-44310
|
TME | Transformer: encapsulated, 16VA, 230VAC, 15V, 15V, 533mA, 533mA, PCB Min Qty: 1 | 180 |
|
$5.5900 / $9.1100 | Buy Now |
CAD Models for 44310 by Myrra
Part Data Attributes for 44310 by Myrra
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MYRRA SAS
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
MYRRA
|
Approvals
|
EN; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
38.75 mm
|
Length
|
56.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Secondary Winding
|
2
|
Operating Temperature-Max
|
50 °C
|
Output Current 1
|
0.533 A
|
Output Voltage 1
|
15 V
|
Primary Rating
|
SINGLE 230V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
16 VA
|
Width
|
47.25 mm
|