44335
Description: Power Transformer, 1.5VA,

Overview of 44335 by Myrra

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 44335 by Myrra

Part # Manufacturer Description Stock Price Buy
DISTI # MYRRA-44335
TME Transformer: encapsulated, 1.5VA, 230VAC, 15V, 15V, 50mA, 50mA, PCB Min Qty: 1 23
  • 1 $3.1900
  • 25 $2.6100
  • 100 $2.2600
  • 200 $1.9600
$1.9600 / $3.1900 Buy Now

CAD Models for 44335 by Myrra
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44335 by Myrra

44335
Myrra
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MYRRA SAS
Reach Compliance Code
unknown
Approvals
EN; UL
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
22.2 mm
Length
32.6 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Operating Temperature-Max
70 °C
Output Current 1
0.05 A
Output Voltage 1
15 V
Output Voltage 2
15 V
Primary Rating
SINGLE 230V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
1.5 VA
Width
27.6 mm
Want to compare parts?
  1. 44335
    Myrra
    Power Transformer, 1.5VA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44335 by Myrra.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44335 by Myrra

Select Manufacturer
Which Manufacturer of 44335 would you like to use for your alert(s)?
  • Please alert me when 44335 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44335 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44335.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44335 by Myrra

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: