Part Details for 443461-2-05N by Grayhill Inc
Overview of 443461-2-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 443461-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7434
|
Newark | 44A30-01-2-05N, spr Rtn |Grayhill 443461-2-05N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2900 / $88.7500 | Buy Now |
DISTI #
443461-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4600 | Buy Now |
DISTI #
443461-2-05N
|
Avnet Americas | ROTARY SWITCH, STANDARD, 30&DEG, , 1 DECK, 2 POLE/DECK, 5 POS - Bulk (Alt: 443461-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7826 / $56.1803 | Buy Now |
DISTI #
706-443461-2-05N
|
Mouser Electronics | Rotary Switches 44A30-01-2-05N,SPR RTN RoHS: Compliant | 5 |
|
$54.6600 / $90.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$52.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$66.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0500 / $69.1300 | Buy Now |
DISTI #
000000000001490323
|
Sager | Rotary Switches 44A30-01-2-05N,SPR RTN Min Qty: 10 | 0 |
|
$45.9400 / $61.3600 | Buy Now |
|
Neutron USA | Rotary Switch, 44A30-01-2-05N, 5pos, 1deck, 2pole/deck, DP5T, Non-Shorting, 30° throw, Solder Lug | 5 |
|
$147.0100 | Buy Now |
Part Details for 443461-2-05N
443461-2-05N CAD Models
443461-2-05N Part Data Attributes
|
443461-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
443461-2-05N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 26.04 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |