There are no models available for this part yet.
Overview of 4435.0144 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
SER2014-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-402MLB | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 4435.0144 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y3243
|
Newark | Ta35 Circuit Breaker 2P Ro 5A/Carton Box |Schurter 4435.0144 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $28.5800 | Buy Now | |
DISTI #
486-5383-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$15.6750 / $24.0700 | Buy Now | |
DISTI #
4435.0144
|
Avnet Americas | CBE TA35-C324L050C0 - Boxed Product (Development Kits) (Alt: 4435.0144) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$16.2175 / $19.0172 | Buy Now | |
DISTI #
693-4435.0144
|
Mouser Electronics | Circuit Breakers CBE TA35-C324L050C0 | 0 |
|
$17.9600 / $24.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.7300 | Buy Now | ||
Onlinecomponents.com | CBE TA35-C324L050C0 RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now | ||
DISTI #
TA35-C324L050C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 5A, SNAP-IN, MCB Min Qty: 1 | 0 |
|
$15.6300 / $18.8600 | RFQ | |
DISTI #
000000000003422787
|
Sager | Circuit Breakers CBE TA35-C324L050C0 Min Qty: 10 | 0 |
|
$16.8300 / $18.9900 | Buy Now | |
Master Electronics | CBE TA35-C324L050C0 RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |
CAD Models for 4435.0144 by Schurter Electronic Components
Part Data Attributes for 4435.0144 by Schurter Electronic Components
4435.0144
Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|
Want to compare parts?
-
4435.0144Schurter Electronic ComponentsVS
-