Part Details for 4435.0195 by Schurter Electronic Components
Overview of 4435.0195 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4435.0195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4095
|
Newark | Ta35 Circuit Breaker 2P Ro 10A/Carton Box |Schurter 4435.0195 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6500 / $22.1900 | Buy Now |
DISTI #
486-4107-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18 In Stock |
|
$12.9012 / $18.6900 | Buy Now |
DISTI #
4435.0195
|
Avnet Americas | CBE TA35-CBDWF100C0 - Boxed Product (Development Kits) (Alt: 4435.0195) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
693-4435.0195
|
Mouser Electronics | Circuit Breakers CBE TA35-CBDWF100C0 | 19 |
|
$12.8900 / $18.6900 | Buy Now |
|
Future Electronics | TA35 Series 10A 240VAC/60VDC Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$14.4500 / $14.8100 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBDWF100C0 RoHS: Compliant |
40 In Stock |
|
$12.6100 / $20.4300 | Buy Now |
DISTI #
4435.0195
|
Avnet Americas | CBE TA35-CBDWF100C0 - Boxed Product (Development Kits) (Alt: 4435.0195) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
TA35-CBDWF100C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 10A, DPST, Poles: 2, 34x26mm Min Qty: 1 | 15 |
|
$10.4800 / $12.8900 | Buy Now |
DISTI #
4435.0195
|
Avnet Americas | CBE TA35-CBDWF100C0 - Boxed Product (Development Kits) (Alt: 4435.0195) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
000000000003422831
|
Sager | Circuit Breakers CBE TA35-CBDWF100C0 Min Qty: 10 | 0 |
|
$13.0600 / $14.7400 | Buy Now |
Part Details for 4435.0195
4435.0195 CAD Models
4435.0195 Part Data Attributes
|
4435.0195
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4435.0195
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | ROCKER | |
Body Breadth | 29 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |