Part Details for 4435.0210 by Schurter Electronic Components
Overview of 4435.0210 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4435.0210
|
Avnet Americas | CBE TA35-CFTBH200C0 - Boxed Product (Development Kits) (Alt: 4435.0210) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$7.0345 / $8.2489 | Buy Now |
DISTI #
693-4435.021
|
Mouser Electronics | Circuit Breakers CBE TA35-CFTBH200C0 | 0 |
|
$7.6500 / $10.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$7.6900 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CFTBH200C0 RoHS: Compliant | 0 |
|
$7.6700 / $9.1700 | Buy Now |
DISTI #
TA35-CFTBH200C0
|
TME | Circuit breaker, Urated: 240VAC, 20A, SPST, Poles: 1, MCB Min Qty: 1 | 0 |
|
$6.4800 / $7.8200 | RFQ |
|
Master Electronics | CBE TA35-CFTBH200C0 RoHS: Compliant | 0 |
|
$7.6700 / $9.1700 | Buy Now |
Part Details for 4435.0210
4435.0210 CAD Models
4435.0210 Part Data Attributes
|
4435.0210
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0210
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |