Part Details for 4435.0332 by Schurter Electronic Components
Overview of 4435.0332 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4130
|
Newark | Ta35 Circuit Breaker 2P Ro 6A/Carton Box |Schurter 4435.0332 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $23.6500 | Buy Now |
DISTI #
486-5272-ND
|
DigiKey | CIR BRKR THRM 6A 240VAC 60VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4712 / $18.0700 | Buy Now |
DISTI #
4435.0332
|
Avnet Americas | CBE TA35-CBTWM060C0-CZM21 - Boxed Product (Development Kits) (Alt: 4435.0332) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$12.1719 / $14.2733 | Buy Now |
DISTI #
693-4435.0332
|
Mouser Electronics | Circuit Breakers CBE TA35-CBTWM060C0 CZM21 | 0 |
|
$13.4000 / $18.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$13.3100 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBTWM060C0-CZM21 RoHS: Compliant | 0 |
|
$13.2700 / $16.4000 | Buy Now |
DISTI #
4435.0332
|
Avnet Americas | CBE TA35-CBTWM060C0-CZM21 - Boxed Product (Development Kits) (Alt: 4435.0332) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$12.1719 / $14.2733 | Buy Now |
DISTI #
TA35-CBTWM060C0-21
|
TME | Circuit breaker, Urated: 240VAC, 6A, DPST, Poles: 2, MCB Min Qty: 1 | 0 |
|
$11.6400 / $14.0500 | RFQ |
DISTI #
000000000003422940
|
Sager | Circuit Breakers CBE TA35-CBTWM060C0 CZM21 Min Qty: 10 | 0 |
|
$12.6300 / $14.2500 | Buy Now |
|
Master Electronics | CBE TA35-CBTWM060C0-CZM21 RoHS: Compliant | 0 |
|
$13.2700 / $16.4000 | Buy Now |
Part Details for 4435.0332
4435.0332 CAD Models
4435.0332 Part Data Attributes:
|
4435.0332
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0332
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |