Part Details for 4435.0358 by Schurter Electronic Components
Overview of 4435.0358 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3250
|
Newark | Ta35 Circuit Breaker 2P Ro 5A/Carton Box |Schurter 4435.0358 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $25.8900 | Buy Now |
DISTI #
486-5422-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 60VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$15.0525 / $21.8000 | Buy Now |
DISTI #
4435.0358
|
Avnet Americas | CBE TA35-C124H050C0 - Boxed Product (Development Kits) (Alt: 4435.0358) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$14.6912 / $17.2275 | Buy Now |
DISTI #
693-4435.0358
|
Mouser Electronics | Circuit Breakers CBE TA35-C124H050C0 | 0 |
|
$16.0900 / $21.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$16.0600 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C124H050C0 RoHS: Compliant | 0 |
|
$15.6100 / $18.8500 | Buy Now |
DISTI #
000000000003422958
|
Sager | Circuit Breakers CBE TA35-C124H050C0 Min Qty: 10 | 0 |
|
$15.2400 / $17.2000 | Buy Now |
|
Master Electronics | CBE TA35-C124H050C0 RoHS: Compliant | 0 |
|
$15.6100 / $18.8500 | Buy Now |