There are no models available for this part yet.
Overview of 4435.0363 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
75844-352-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4435.0363 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-5386-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
16 In Stock |
|
$16.6162 / $24.0700 | Buy Now | |
DISTI #
4435.0363
|
Avnet Americas | CBE TA35-C324F200C0 - Boxed Product (Development Kits) (Alt: 4435.0363) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$16.2175 / $19.0172 | Buy Now | |
DISTI #
693-4435.0363
|
Mouser Electronics | Circuit Breakers CBE TA35-C324F200C0 | 0 |
|
$17.9200 / $24.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.7300 | Buy Now | ||
Onlinecomponents.com | CBE TA35-C324F200C0 RoHS: Compliant | 0 |
|
$17.0400 / $20.4500 | Buy Now | ||
DISTI #
000000000003132646
|
Sager | Circuit Breakers CBE TA35-C324F200C0 Min Qty: 10 | 0 |
|
$16.8300 / $18.9900 | Buy Now | |
Master Electronics | CBE TA35-C324F200C0 RoHS: Compliant | 0 |
|
$17.0400 / $20.4500 | Buy Now |