Part Details for 4435.0388 by Schurter Electronic Components
Overview of 4435.0388 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
MSS1038-824KLC | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-824KLB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 4435.0388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5040
|
Newark | Ta35 Circuit Breaker 2P Ro 12A/Carton Box |Schurter 4435.0388 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $28.5800 | Buy Now |
DISTI #
486-4435.0388-ND
|
DigiKey | TA35 CIRCUIT BREAKER 2P RO 12A Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$24.8380 | Buy Now |
DISTI #
4435.0388
|
Avnet Americas | CBE TA35-C324L120C0 - Boxed Product (Development Kits) (Alt: 4435.0388) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$16.2175 / $19.0172 | Buy Now |
DISTI #
693-4435.0388
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 2p RO 12A | 0 |
|
$17.3600 / $21.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.7300 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C324L120C0 RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |
DISTI #
TA35-C324L120C0
|
TME | Circuit breaker, Urated: 240VAC, 12A, 3PST, Poles: 3, MCB Min Qty: 1 | 0 |
|
$15.6300 / $18.8600 | RFQ |
DISTI #
000000000003621166
|
Sager | Circuit Breakers TA35 Circuit Breaker 2p RO 12A Min Qty: 10 | 607 |
|
$16.8300 / $18.9900 | Buy Now |
|
Master Electronics | CBE TA35-C324L120C0 RoHS: Compliant | 0 |
|
$17.2300 / $20.8100 | Buy Now |