There are no models available for this part yet.
Overview of 443503-1-04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 443503-1-04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
443503-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug - Bulk (Alt: 443503-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-443503-1-04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, 36°, , 3 deck, 1 pole/deck, 4 positions/pole, non-shorting (M 1) RoHS: Compliant | 0 |
|
$65.0900 / $82.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.2000 / $98.9300 | Buy Now | ||
DISTI #
000000000000378326
|
Sager | Rotary Switches Rotary Switch, Standard, 36°, , 3 deck, 1 pole/deck, 4 positions/pole, non-shorting (M 1) | 0 |
|
Buy Now |
CAD Models for 443503-1-04N by Grayhill Inc
Part Data Attributes for 443503-1-04N by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
FLAT SHAFT TYPE
|
Body Height
|
43.61 mm
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Surface Mount
|
NO
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
WIRE
|