There are no models available for this part yet.
Overview of 443511-2-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 443511-2-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B7095
|
Newark | 44M30-01-2-02N, spr Rtn |Grayhill 443511-2-02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1500 / $95.3100 | Buy Now | |
DISTI #
443511-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1470 | Buy Now | |
DISTI #
443511-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug - Bulk (Alt: 443511-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4056 / $60.3290 | Buy Now | |
DISTI #
706-443511-2-02N
|
Mouser Electronics | Rotary Switches 44M30-01-2-02N,SPR RTN RoHS: Compliant | 0 |
|
$58.7000 / $83.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$56.2300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4200 / $72.7100 | Buy Now | ||
DISTI #
000000000000378333
|
Sager | Rotary Switches 44M30-01-2-02N,SPR RTN Min Qty: 10 | 0 |
|
$49.3300 / $65.8900 | Buy Now |
CAD Models for 443511-2-02N by Grayhill Inc
Part Data Attributes for 443511-2-02N by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
FLAT SHAFT TYPE
|
Body Height
|
26.04 mm
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Surface Mount
|
NO
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
WIRE
|