Part Details for 443BS010B1708-4ABA by Glenair Inc
Overview of 443BS010B1708-4ABA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 443BS010B1708-4ABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ7429
|
Newark | Connector |Glenair 443BS010B1708-4ABA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$234.2400 / $897.1500 | Buy Now |
DISTI #
3937-443BS010B1708-4ABA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
680 In Stock |
|
$944.5690 / $1,572.8900 | Buy Now |
DISTI #
443BS010B1708-4ABA
|
Avnet Americas | Connector Accessories Straight EMI/RFI Cable Sealing Binding Backshell With Strain Relief Direct Coupling Shell Size 17 - Bulk (Alt: 443BS010B1708-4ABA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-443BS0B17084ABA
|
Mouser Electronics | Circular MIL Spec Backshells BAND IN A CAN RLF DC STRT MED DTY BAND RoHS: Not Compliant | 0 |
|
$532.1700 | Order Now |
DISTI #
71098039
|
Verical | EMI/RFI Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Cadmium Aluminum RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$160.1667 / $714.0641 | Buy Now |
DISTI #
77947746
|
Verical | EMI/RFI Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$714.0641 / $851.9872 | Buy Now |
DISTI #
GLE443BS010B1708-4ABA
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$234.2385 / $1,025.3058 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 7 |
|
$613.9700 / $1,022.3800 | Buy Now |