Part Details for 4440 by Heyco
Results Overview of 4440 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4440 Information
4440 by Heyco is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00020T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00008T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 8 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
10044403-101LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24 |
Price & Stock for 4440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEY4440
|
Heilind Electronics | DC 68-2 MALE BLACK | Americas - 519 in Stock |
|
$1.1889 / $1.4805 | Buy Now |
DISTI #
HEY4440
|
Interstate Connecting Components | DC 68-2 MALE BLACK | 155 |
|
$1.1889 / $1.4805 | Buy Now |
|
Powell Electronics | DC 68-2-M/M BLACK Min Qty: 500 | 553 |
|
$1.3074 / $1.4526 | Buy Now |
DISTI #
HEY4440
|
DB Roberts | DC 68-2 MALE BLACK | 0 |
|
RFQ |
Part Details for 4440
4440 CAD Models
4440 Part Data Attributes
|
4440
Heyco
Buy Now
|
Compare Parts:
4440
Heyco
|
Samacsys Manufacturer | Heyco |