-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE ANTIROT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4545
|
Newark | Ring Tongue Antirot. |Amp Te Connectivity 444024-4 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 | Buy Now |
DISTI #
17-444024-4TR-ND
|
DigiKey | RING TONGUE ANTIROT. Min Qty: 100000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2110 | Buy Now |
DISTI #
444024-4
|
Avnet Americas | Ring Terminal 17AWG to 20AWG M8 Tin Strip/Reel - Tape and Reel (Alt: 444024-4) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.2215 | Buy Now |
DISTI #
571-444024-4
|
Mouser Electronics | Terminals RING TONGUE ANTIROT. | 0 |
|
$0.2240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1967 | Buy Now |
DISTI #
AMP444024-4
|
Heilind Electronics | RING TONGUE ANTIROT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE ANTIROT. RoHS: Compliant | 0 |
|
$0.2118 / $0.6218 | Buy Now |
DISTI #
444024-4
|
Avnet Americas | Ring Terminal 17AWG to 20AWG M8 Tin Strip/Reel - Tape and Reel (Alt: 444024-4) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.2215 | Buy Now |
DISTI #
444024-4
|
Avnet Americas | Ring Terminal 17AWG to 20AWG M8 Tin Strip/Reel - Tape and Reel (Alt: 444024-4) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.2215 | Buy Now |
DISTI #
AMP444024-4
|
Interstate Connecting Components | RING TONGUE ANTIROT. | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444024-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444024-4
TE Connectivity
RING TONGUE ANTIROT.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |