-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-444026-1TR-ND
|
DigiKey | RING TONGUE ANTI ROTATIONAL 1-5 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1447 | Buy Now |
DISTI #
444026-1
|
Avnet Americas | Ring Terminal 13AWG to 17AWG M8 Tin Strip/Reel - Tape and Reel (Alt: 444026-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1445 / $0.1582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1349 | Buy Now |
DISTI #
AMP444026-1
|
Heilind Electronics | RING TONGUE ANTI ROTATIONAL 1- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR RoHS: Compliant | 0 |
|
$0.1094 / $0.1687 | Buy Now |
DISTI #
444026-1
|
Avnet Americas | Ring Terminal 13AWG to 17AWG M8 Tin Strip/Reel - Tape and Reel (Alt: 444026-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1445 / $0.1582 | Buy Now |
DISTI #
444026-1
|
Avnet Americas | Ring Terminal 13AWG to 17AWG M8 Tin Strip/Reel - Tape and Reel (Alt: 444026-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1445 / $0.1582 | Buy Now |
DISTI #
AMP444026-1
|
Interstate Connecting Components | RING TONGUE ANTI ROTATIONAL 1- | 0 |
|
Buy Now | |
|
Master Electronics | RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR RoHS: Compliant | 0 |
|
$0.1094 / $0.1687 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444026-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444026-1
TE Connectivity
RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |
This table gives cross-reference parts and alternative options found for 444026-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 444026-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
880219-4 | TERMINAL | TE Connectivity | 444026-1 vs 880219-4 |
444026-2 | RT ANTI ROTATIONAL 1-5 MM2 ELECTRO TPBR | TE Connectivity | 444026-1 vs 444026-2 |
737161-1 | SHAKE-PROOF RING-TONGUE 0.8-2 MM2 TPST | TE Connectivity | 444026-1 vs 737161-1 |
280202-2 | COSSE RECT | TE Connectivity | 444026-1 vs 280202-2 |
280201-2 | COSSE RECT | TE Connectivity | 444026-1 vs 280201-2 |
160787-1 | RING TONGUE IS 18-14 AWG .0840 X .940 BR | TE Connectivity | 444026-1 vs 160787-1 |