Part Details for 444030B41M006 by Molex
Overview of 444030B41M006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 444030B41M006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9363
|
Newark | Cse M8 M8 4P Ac Fe Str Wsor Ma Str 0.6M |Molex 444030B41M006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$42.5500 / $54.4900 | Buy Now |
DISTI #
2266-444030B41M006-ND
|
DigiKey | Molex Nano-Change (M8) Double-En Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$40.1700 / $42.6700 | Buy Now |
DISTI #
10211155
|
TestEquity LLC | Molex 444030B41M006 Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Female (Straight), 24 AWG, Black TPU WSOR Cable, 0.60m (1.97') Length | 64 |
|
$42.6800 | Buy Now |