Part Details for 444030E02M006 by Molex
Overview of 444030E02M006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 444030E02M006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9368
|
Newark | Nc-4P-4W-Fe/Mm-St/St-0.6M-Pvc-0.25 |Molex 444030E02M006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$39.9700 / $51.1800 | Buy Now |
DISTI #
1200878348
|
Avnet Americas | Nano Change M8 Double Ended Cordset 4 Poles Female Straight to Male Straight Black PVC Jacket 0.6m Cable - Bulk (Alt: 1200878348) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 444030E02M006
|
PEI Genesis | Cable Assembly | 18 |
|
Buy Now |