There are no models available for this part yet.
Overview of 444031 -AS by AKS Zielonka
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 444031 -AS by AKS Zielonka
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RKGL-20-50M/GY
|
TME | Protective tube, Size: 20, grey, L: 50m, -5÷60°C, RKGL, Øint: 14.9mm Min Qty: 1 | 11 |
|
$8.2600 / $10.9100 | Buy Now |