Part Details for 444031B41M006 by Molex
Overview of 444031B41M006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 444031B41M006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-444031B41M006-ND
|
DigiKey | Molex Nano-Change (M8) Double-En Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$40.9900 / $42.6700 | Buy Now |
DISTI #
10211167
|
TestEquity LLC | Molex 444031B41M006 Cse M8 M8 4P AC Fe Ra Wsor Ma Str 0.6M | 12 |
|
$42.6800 | Buy Now |
Part Details for 444031B41M006
444031B41M006 CAD Models
444031B41M006 Part Data Attributes
|
444031B41M006
Molex
Buy Now
Datasheet
|
Compare Parts:
444031B41M006
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |