-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.250 FASTIN-ON TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7633
|
Newark | .250 Fastin-On Tab |Amp Te Connectivity 444153-4 RoHS: Not Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
444153-4-ND
|
DigiKey | CONN QC TAB 10-11AWG 0.250 CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 | Buy Now |
DISTI #
3937-444153-4TR-ND
|
DigiKey | CONN QC TAB 10-11AWG 0.250 CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1962 / $0.2100 | Buy Now |
DISTI #
444153-4
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG Tin Reel - Tape and Reel (Alt: 444153-4) RoHS: Compliant Min Qty: 120000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0975 | Buy Now |
DISTI #
571-444153-4
|
Mouser Electronics | Terminals .250 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0866 | Buy Now |
DISTI #
AMP444153-4
|
Heilind Electronics | .250 FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.1082 | Buy Now |
|
Onlinecomponents.com | .250 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.0942 / $0.2648 | Buy Now |
DISTI #
AMP444153-4
|
Interstate Connecting Components | .250 FASTIN-ON TAB | 0 |
|
$0.1082 | Buy Now |
|
Master Electronics | .250 FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.0942 / $0.2648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444153-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444153-4
TE Connectivity
.250 FASTIN-ON TAB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.169 inch | |
Cable Entry-Min | 0.126 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6.63 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 11 AWG |