Part Details for 44428-1032 by Molex
Overview of 44428-1032 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93944-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 44428-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9380
|
Newark | Microfit Bmi Ra Dr H Hdr Mfbl 15Au 10Ckt |Molex 44428-1032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3835 |
|
$1.2500 / $2.3700 | Buy Now |
DISTI #
55R9165
|
Newark | Microfit Bmi Ra Dr Hdr Mfbl 15Au 10Ckt |Molex 44428-1032 RoHS: Not Compliant Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
0444281032
|
Avnet Americas | MICROFIT BMI RA DR HDR MFBL 15AU 10CKT - Trays (Alt: 0444281032) RoHS: Compliant Min Qty: 5880 Package Multiple: 588 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.0220 | Buy Now |
DISTI #
538-44428-1032
|
Mouser Electronics | Headers & Wire Housings MicroFit BMI RA DR H Hdr MFBL 15Au 10Ckt RoHS: Compliant | 0 |
|
$1.1000 / $2.2400 | Order Now |
|
Onlinecomponents.com | Headers and PCB Receptacles Connector RoHS: Compliant |
3835 Partner Stock |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
444281032-MOL
|
TME | 44428-1032 Min Qty: 30 | 3835 |
|
$1.2052 / $1.4065 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4985 |
|
RFQ | |
DISTI #
C1S516503393920
|
Chip1Stop | Connector RoHS: Compliant | 3835 |
|
$1.1700 / $1.3300 | Buy Now |
|
Master Electronics | Headers and PCB Receptacles Connector RoHS: Compliant |
3835 Partner Stock |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
10189798
|
TestEquity LLC | Molex 44428-1032 Headers & Wire Housings, Microfit Bmi Ra Dual Row, H Header Mfbl 15Au 10 Circuit, | 3835 |
|
$1.2500 | Buy Now |