Part Details for 44478-1112 by Molex
Overview of 44478-1112 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44478-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-44478-1112
|
Mouser Electronics | Headers & Wire Housings PIN 18-20 AWG BULK RoHS: Compliant | 3817 |
|
$0.2180 / $0.5300 | Buy Now |
|
Bisco Industries | 379 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Bag RoHS: Compliant | 0 |
|
$0.0958 / $0.1701 | Buy Now |
|
Quest Components | 124 |
|
$0.4825 / $0.9650 | Buy Now | |
DISTI #
44478-1112
|
TTI | Headers & Wire Housings PIN 18-20 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5200 In Stock |
|
$0.2040 / $0.2780 | Buy Now |
DISTI #
MOL44478-1112
|
Interstate Connecting Components | MINIFIT HCS M TERM CRP LOOSE 1 | 505 |
|
$0.2015 / $0.2547 | Buy Now |
DISTI #
Molex 44478-1112
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 722 |
|
RFQ | |
DISTI #
44478-1112
|
FDH Electronics | Elec. Contact Min Qty: 1 | 4 |
|
$0.1750 / $0.2450 | Buy Now RFQ |
Part Details for 44478-1112
44478-1112 CAD Models
44478-1112 Part Data Attributes:
|
44478-1112
Molex
Buy Now
Datasheet
|
Compare Parts:
44478-1112
Molex
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 11 A | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |