Part Details for 4448-106M by API Delevan
Overview of 4448-106M by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4448-106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4448-106M-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1UH SMD Min Qty: 50 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8866 | Buy Now |
DISTI #
807-4448-106M
|
Mouser Electronics | Coupled Inductors 1uH 20% .006ohm Hi Currnt Molded SMT RoHS: Not Compliant | 0 |
|
$8.3300 / $10.7300 | Order Now |
Part Details for 4448-106M
4448-106M CAD Models
4448-106M Part Data Attributes
|
4448-106M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4448-106M
API Delevan
Data Line Filter, 2 Function(s), 3.25A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5450 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5450 | |
Construction | Rectangular | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.87 mm | |
Package Length | 13.71 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |