Part Details for 4448-10M by API Delevan
Overview of 4448-10M by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4448-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4448-10M-ND
|
DigiKey | INDUCT ARRAY 2 COIL 5UH SMD Min Qty: 50 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8866 | Buy Now |
DISTI #
807-4448-10M
|
Mouser Electronics | Coupled Inductors 5uH 20% .027ohm Hi Currnt Molded SMT RoHS: Not Compliant | 0 |
|
$8.3300 / $10.7300 | Order Now |
Part Details for 4448-10M
4448-10M CAD Models
4448-10M Part Data Attributes
|
4448-10M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4448-10M
API Delevan
Data Line Filter, 2 Function(s), 1.65A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5450 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5450 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.87 mm | |
Package Length | 13.71 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |