4448-120L
API Delevan
Description: Data Line Filter, 2 Function(s), 1A,

Overview of 4448-120L by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FCT1-120L2SLB Coilcraft Inc SMPS Transformer, 8W, ROHS COMPLIANT
FCT1-120L2SLD Coilcraft Inc SMPS Transformer, 8W, ROHS COMPLIANT
RFB0807-120L Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 4448-120L by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 4448-120L-ND
DigiKey INDUCT ARRAY 2 COIL 25UH SMD Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $7.9778
$7.9778 Buy Now
DISTI # 807-4448-120L
Mouser Electronics Coupled Inductors 25uH 15% .064ohm Hi Currnt Molded SMT RoHS: Not Compliant 0
  • 1 $10.7300
  • 10 $9.6400
  • 50 $8.1900
  • 250 $7.9700
  • 500 $7.9200
  • 1,000 $7.8400
$7.8400 / $10.7300 Order Now

CAD Models for 4448-120L by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4448-120L by API Delevan

4448-120L
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
5450
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5450
Construction
Rectangular
Core Material
FERROUS ALLOY
DC Resistance
0.064 Ω
Inductance-Nom (L)
25 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.87 mm
Package Length
13.71 mm
Package Style
SMT
Package Width
12.7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
QUAD
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
15%
Want to compare parts?
  1. 4448-120L
    API Delevan
    Data Line Filter, 2 Function(s), 1A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4448-120L by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4448-120L by API Delevan

Select Manufacturer
Which Manufacturer of 4448-120L would you like to use for your alert(s)?
  • Please alert me when 4448-120L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4448-120L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4448-120L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4448-120L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4448-120L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4448-120L by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: