Part Details for 44506-0720 by OMRON Americas
Overview of 44506-0720 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-06LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 6 Positions, Black Color, Nylon 66, GW Compatible. | |
10106264-4506002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 4HDP 24S 5LP | |
61082-144506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. |
Price & Stock for 44506-0720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003923742
|
Sager | Switch Hardware SM06-EB20 Min Qty: 1 | 0 |
|
$7.0600 / $8.8200 | Buy Now |