There are no models available for this part yet.
Overview of 44506-3710 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-06LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 6 Positions, Black Color, Nylon 66, GW Compatible. | |
10106264-4506002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 4HDP 24S 5LP | |
61082-144506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. |
Price & Stock for 44506-3710 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445063710
|
Avnet Americas | R10M - Bulk (Alt: 445063710) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5952 / $29.4336 | Buy Now | |
DISTI #
653-445063710
|
Mouser Electronics | Switch Hardware R10M | 5 |
|
$26.9700 / $30.8100 | Buy Now | |
DISTI #
R10M
|
TME | Rope, ER1022, ER5018, ER6022, 10m Min Qty: 1 | 0 |
|
$21.0700 / $24.2100 | RFQ |