There are no models available for this part yet.
Overview of 44506-4130 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-06LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 6 Positions, Black Color, Nylon 66, GW Compatible. | |
10106264-4506002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 4HDP 24S 5LP | |
61082-144506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. |
Price & Stock for 44506-4130 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445064130
|
Avnet Americas | ER5018-030ME - Bulk (Alt: 445064130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.1136 / $267.0048 | Buy Now | |
DISTI #
653-44506-4130
|
Mouser Electronics | Cable Pull Switches ER5018-030ME RoHS: Compliant | 0 |
|
$254.5400 / $294.0500 | Order Now | |
DISTI #
77362477
|
Verical | Switch Safety Interlock N.C. 3PST Eyelet Pull 720VA 125N Screw Mount Conduit 1000000Cycles Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$275.6600 / $297.7100 | Buy Now | |
DISTI #
ER5018-030ME
|
TME | Safety switch: rope, NC x3, ER5018, -25÷80°C, IP67, Mat: aluminium Min Qty: 1 | 1 |
|
$206.6000 / $238.3900 | Buy Now |
CAD Models for 44506-4130 by OMRON Corporation
Part Data Attributes for 44506-4130 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|