Part Details for 445160-000 by TE Connectivity
Overview of 445160-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 445160-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445160-000
|
Avnet Americas | 0022E0311-9 - Cable Rools/Shrink Tubing (Alt: 445160-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4791 / $3.9280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | 0022E0311-9 RoHS: Compliant |
2340 In Stock |
|
$3.8800 / $6.5800 | Buy Now |
DISTI #
RYC0022E0311-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC0022E0311-9 | 0 |
|
Buy Now | |
|
Master Electronics | 0022E0311-9 RoHS: Compliant |
2340 In Stock |
|
$3.8800 / $6.5800 | Buy Now |
Part Details for 445160-000
445160-000 CAD Models
445160-000 Part Data Attributes
|
445160-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445160-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.156 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.048 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |