There are no models available for this part yet.
Overview of 44534-0340 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 44534-0340 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445340340
|
Avnet Americas | TL4019-21101F1M - Bulk (Alt: 445340340) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.7520 / $425.7360 | Buy Now | |
DISTI #
653-44534-0340
|
Mouser Electronics | Basic / Snap Action Switches TL4019-21101F1M | 0 |
|
$479.4200 / $490.5900 | Order Now |