Part Details for 44534-1120 by OMRON Corporation
Overview of 44534-1120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for 44534-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445341120
|
Avnet Americas | TL4019-11101SKM - Bulk (Alt: 445341120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$404.0640 / $483.5520 | Buy Now |
DISTI #
653-44534-1120
|
Mouser Electronics | Basic / Snap Action Switches TL4019-11101SKM | 0 |
|
$508.7200 / $531.4100 | Order Now |