Part Details for 4454163002 by TE Connectivity
Overview of 4454163002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4454163002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4454163002
|
Avnet Americas | Cable 1Conductor 10mm2 Tin Plated Copper Red 1900V/3300V - Bulk (Alt: 4454163002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC4454163002
|
Heilind Electronics | AFR35-10.0-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $7.6900 | Buy Now |
DISTI #
RYC4454163002
|
Interstate Connecting Components | AFR35-10.0-2 | 0 |
|
Buy Now | |
DISTI #
000000000006275156
|
Sager | TE Connectivity AFR35-10.0-2 Min Qty: 1 | 0 |
|
$5.4600 / $6.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5100 / $7.6900 | Buy Now |
Part Details for 4454163002
4454163002 CAD Models
4454163002 Part Data Attributes
|
4454163002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4454163002
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |