Part Details for 445555-2 by TE Connectivity
Overview of 445555-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445555-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9993
|
Newark | Lgh-4 Dbl Molded End Lead |Amp Te Connectivity 445555-2 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$546.1500 | Buy Now |
DISTI #
445555-2-ND
|
DigiKey | LGH-4 PLG TO LGH-4 PLG 16AWG 18" Min Qty: 60 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$498.3125 | Buy Now |
DISTI #
445555-2
|
Avnet Americas | Conn Micro CPC PIN 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 445555-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 42 Weeks, 4 Days Container: Bulk | 0 |
|
$470.4070 / $566.0830 | Buy Now |
DISTI #
571-445555-2
|
Mouser Electronics | Standard Circular Connector LGH4 DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$559.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 43 Weeks Container: Box | 0Box |
|
$511.0900 | Buy Now |
DISTI #
AMP445555-2
|
Heilind Electronics | LGH-4 DBL MOLDED END LEAD | Americas - 0 in Stock |
|
$586.2500 | Buy Now |
|
Onlinecomponents.com | LGH-4 DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$505.2800 / $1,482.9800 | Buy Now |
DISTI #
AMP445555-2
|
Interstate Connecting Components | LGH-4 DBL MOLDED END LEAD | 0 |
|
$586.2500 | Buy Now |
DISTI #
000000000000848361
|
Sager | Standard Circular Connector LGH4 DBL MOLDED END LEAD Min Qty: 1 | 0 |
|
$523.2300 / $597.9800 | Buy Now |
|
Master Electronics | LGH-4 DBL MOLDED END LEAD RoHS: Compliant | 0 |
|
$505.2800 / $1,482.9800 | Buy Now |
Part Details for 445555-2
445555-2 CAD Models
445555-2 Part Data Attributes
|
445555-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445555-2
TE Connectivity
LGH-4 DBL MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |