Part Details for 445703 by Extech by FLIR
Overview of 445703 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 445703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9875
|
Newark | Big Digit Hygro-Thermometer, Humidity Range:10% To 99% Relative Humidity, Accuracy:-, Resolution (°C):-, External Height:109Mm, External Width:99Mm, External Depth:20Mm, Product Range:-, No. Of Batteries:1 |Extech Instruments 445703 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$46.9900 | Buy Now |
DISTI #
445703-ND
|
DigiKey | BIG DIGIT HYGRO-THERMOMETER Min Qty: 1 Lead time: 6 Weeks Container: Box |
16 In Stock |
|
$46.9900 | Buy Now |
DISTI #
3845-445703-ND
|
DigiKey | BIG-DIGIT HYGRO-THERMOMETER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$35.1200 | Buy Now |
DISTI #
685-445703
|
Mouser Electronics | Environmental Test Equipment Indicator, RH/Temp Big Digit RoHS: Compliant | 8 |
|
$46.9900 | Buy Now |
DISTI #
70117358
|
RS | Hygro-Thermometer, Mounted/Bench, -10 to 60C, 1 in LCD Display, Big Digit Series | FLIR Commercial Systems Inc. - Extech Division 445703 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$46.9900 | Buy Now |
|
Onlinecomponents.com | Big Digit Hygro-Thermometer RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$42.1200 / $54.3200 | Buy Now |
DISTI #
EX445703
|
TME | Thermo-hygrometer, -10÷60°C, 10÷99%RH, Accur: ±1°C, Unit: °C,°F Min Qty: 1 | 6 |
|
$46.8000 / $49.6400 | Buy Now |
|
Master Electronics | Big Digit Hygro-Thermometer RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$42.1200 / $54.3200 | Buy Now |
DISTI #
18077.1
|
TestEquity LLC | Extech 445703 Hygro-Thermometer, 1" Digits, Large LCD Display, Max/Min Data Hold, Reset Function | 29 |
|
$46.9900 | Buy Now |