Part Details for 445718-1 by TE Connectivity
Overview of 445718-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 445718-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003844561
|
Sager | TE Connectivity A600,SZ 3 RCPT TCAS | 0 |
|
Buy Now |
Part Details for 445718-1
445718-1 CAD Models
445718-1 Part Data Attributes
|
445718-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445718-1
TE Connectivity
Rack and Panel Connector, 271 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 271 |
Alternate Parts for 445718-1
This table gives cross-reference parts and alternative options found for 445718-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445718-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
445718-3 | Rack and Panel Connector, 271 Contact(s), Female, Receptacle | TE Connectivity | 445718-1 vs 445718-3 |
BKAS3271C-4 | Rack and Panel Connector, 271 Contact(s), Female, Receptacle | ITT Interconnect Solutions | 445718-1 vs BKAS3271C-4 |