Part Details for 445730-8 by TE Connectivity
Overview of 445730-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 445730-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445730-8-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Min Qty: 381 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9106 | Buy Now |
DISTI #
445730-8
|
Avnet Americas | AMPLIMITE,RCPT ASY,8C8,SZ4,SER109,COAX - Bulk (Alt: 445730-8) RoHS: Not Compliant Min Qty: 381 Package Multiple: 381 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-445730-8
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE RCPT ASY 8C8 Sz4 SER109 COAX | 0 |
|
$4.2800 / $4.6600 | Order Now |
DISTI #
71998895
|
RS | Connector, D-Sub, AMPLIMITE, Receptacle Asy,8C8,Sz4,Ser109,Coax | TE Connectivity 445730-8 RoHS: Not Compliant Min Qty: 381 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1700 / $4.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.6200 / $7.5300 | Buy Now | |
DISTI #
000000000003844562
|
Sager | D-Sub Standard Connectors AMPLIMITE RCPT ASY 8C8 Sz4 SER109 COAX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.6200 / $7.5300 | Buy Now |
Part Details for 445730-8
445730-8 CAD Models
445730-8 Part Data Attributes
|
445730-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445730-8
TE Connectivity
D Subminiature Connector, 8 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 8 |
Alternate Parts for 445730-8
This table gives cross-reference parts and alternative options found for 445730-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 445730-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCO8W8S300G40LF | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 445730-8 vs DCO8W8S300G40LF |
DCV8W8S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Straight Solder 30A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | 445730-8 vs DCV8W8S343H30LF |
SCBM8W8S000EG | D Subminiature Connector, 8 Contact(s), Female | Amphenol Positronic | 445730-8 vs SCBM8W8S000EG |
DCV8W8S343H30LF | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 445730-8 vs DCV8W8S343H30LF |
DCO8W8S343G40LF | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 445730-8 vs DCO8W8S343G40LF |
DCO8W8S343G30LF | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 445730-8 vs DCO8W8S343G30LF |
CBD8W8F35S6000 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | 445730-8 vs CBD8W8F35S6000 |
L717TWC8W8S | D Subminiature Connector, 8 Contact(s), Female, ROHS COMPLIANT | Amphenol Corporation | 445730-8 vs L717TWC8W8S |
DCV8W8S343G40LF | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 445730-8 vs DCV8W8S343G40LF |
CBM8W8S37P0T0 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | 445730-8 vs CBM8W8S37P0T0 |