-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET CONTACT ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8860
|
Newark | Socket Contact Assy. Rohs Compliant: Yes |Amp Te Connectivity 445798-1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0700 | Buy Now |
DISTI #
445798-1-ND
|
DigiKey | CONN D-SUB SOCKET SLDR GOLD Min Qty: 1500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6603 | Buy Now |
DISTI #
571-445798-1
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT ASSY. RoHS: Compliant | 798 |
|
$30.0400 / $33.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$23.1100 | Buy Now |
DISTI #
AMP445798-1
|
Heilind Electronics | SOCKET CONTACT ASSY. | Americas - 0 in Stock |
|
$26.5000 | Buy Now |
|
Onlinecomponents.com | SOCKET CONTACT ASSY. RoHS: Compliant | 0 |
|
$22.8400 / $67.0300 | Buy Now |
DISTI #
445798-1
|
TTI | D-Sub Contacts SOCKET CONTACT ASSY. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$30.0300 / $33.7700 | Buy Now |
DISTI #
AMP445798-1
|
Interstate Connecting Components | SOCKET CONTACT ASSY. | 0 |
|
$26.5000 | Buy Now |
DISTI #
000000000000669915
|
Sager | D-Sub Contacts SOCKET CONTACT ASSY. Min Qty: 100 | 0 |
|
$31.5300 | Buy Now |
DISTI #
445798-1
|
Avnet Abacus | (Alt: 445798-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445798-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445798-1
TE Connectivity
SOCKET CONTACT ASSY.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |