There are no models available for this part yet.
Overview of 4458 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-458HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 58 Positions, 2.54 mm (0.100in) Pitch. | |
92634-458HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 58 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 4458 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0119
|
Newark | Usb Type C Smt/Thm Jack Connector - Pack Of 10 |Adafruit 4458 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$8.9500 | Buy Now | |
DISTI #
485-4458
|
Mouser Electronics | Adafruit Accessories USB Type C SMT / THM Jack Connector - Pack of 10 RoHS: Compliant | 81 |
|
$9.0400 | Buy Now |
CAD Models for 4458 by Adafruit Industries
Part Data Attributes for 4458 by Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|