-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ARINC 404 DUST COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8584
|
Newark | Dust Cover, Accessory Type:Dust Cover, For Use With:Arinc 404 Series Connectors, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 445918-1 Min Qty: 458 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
445918-1-ND
|
DigiKey | ARINC 404 DUST COVER Min Qty: 458 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7492 | Buy Now |
DISTI #
445918-1
|
Avnet Americas | Connector Accessories Dust Cover RCP Thermoplastic - Bulk (Alt: 445918-1) RoHS: Compliant Min Qty: 458 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 112 Factory Stock |
|
$5.8410 / $7.0290 | Buy Now |
DISTI #
571-445918-1
|
Mouser Electronics | Rack & Panel Connectors ARINC 404 DUST COVER RoHS: Compliant | 0 |
|
$6.1100 / $6.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 458 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$6.5400 | Buy Now |
DISTI #
AMP445918-1
|
Heilind Electronics | ARINC 404 DUST COVER | Americas - 0 in Stock |
|
$7.2794 / $7.3881 | Buy Now |
|
Onlinecomponents.com | ARINC 404 DUST COVER RoHS: Compliant |
572 In Stock |
|
$7.4300 / $12.7900 | Buy Now |
DISTI #
445918-1
|
TTI | Rack & Panel Connectors ARINC 404 DUST COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 429 In Stock |
|
$7.5600 / $11.3900 | Buy Now |
DISTI #
AMP445918-1
|
Interstate Connecting Components | ARINC 404 DUST COVER | 0 |
|
$7.2794 / $7.3881 | Buy Now |
|
Powell Electronics | ARINC 404 DUST COVER Min Qty: 1 | 12 |
|
$8.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
445918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
445918-1
TE Connectivity
ARINC 404 DUST COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |