Part Details for 445MDZ-150RL by Starrett Company
Overview of 445MDZ-150RL by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1462WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1452WBCPZ150RL | Analog Devices | 150 MHz 32bit SigmaDSP Audio P |
Price & Stock for 445MDZ-150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K5410
|
Newark | Micrometer Depth Gauge 0-150Mm- 6" Base Rohs Compliant: Na |Starrett 445MDZ-150RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.0000 | Buy Now |