-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SNAP FIT, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2864
|
Newark | Modular Conn/Ethernet Conn 8/8 R/A Low Profile |Molex 44661-0001 (Alternate Part Number: 756054373699 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1379 |
|
$4.4400 / $5.1600 | Buy Now |
DISTI #
57H1575
|
Newark | Cat5E Rj45 Modular Jack, 8Pos, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Molex 44661-0001 (Alternate Part Number: 756054373699 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
74AC2908
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, rohs Compliant: Yes |Molex 44661-0001 (Alternate Part Number: 756054373699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $8.0500 | Buy Now |
DISTI #
0446610001
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5e - Trays (Alt: 0446610001) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4962 / $4.9844 | Buy Now |
DISTI #
538-44661-0001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 R/A LOW PROFILE RoHS: Compliant | 357 |
|
$3.8700 / $6.3800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant |
1379 Partner Stock |
|
$3.8100 / $4.5900 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 44 |
|
$7.3871 / $11.9790 | Buy Now | |
|
Quest Components | 10 |
|
$6.6400 / $9.9600 | Buy Now | |
DISTI #
44661-0001
|
TTI | Modular Connectors / Ethernet Connectors 8/8 R/A LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 1060 In Stock |
|
$3.7800 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44661-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
44661-0001
Molex
8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SNAP FIT, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Manufacturer Series | 44661 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SNAP FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44661-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44661-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557791-1 | MJ,1X1,R/A,8P,SHD,1-4&2-5 SHOR | TE Connectivity | 44661-0001 vs 5557791-1 |